Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNITTER-SWITCH
Manufacturer Part NoMFS131D
Order Code219459
Product RangeMFS
Technical Datasheet
509 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.370 |
10+ | €2.460 |
25+ | €2.380 |
50+ | €2.190 |
100+ | €1.920 |
Price for:Each
Minimum: 1
Multiple: 1
€4.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNITTER-SWITCH
Manufacturer Part NoMFS131D
Order Code219459
Product RangeMFS
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-On
Switch MountingPanel Mount
Product RangeMFS
Contact Current Max350mA
Contact Voltage AC Max-
Contact Voltage DC Max30V
OrientationVertical
SVHCNo SVHC (23-Jan-2024)
Product Overview
The MFS131D is a single-pole double-throw Miniature Slide Switch with non-shorting timing, On-On function, silver-plated copper alloy contacts with terminals.
- 10000 Cycles mechanical lifetime
- <gt/>100MΩ Insulation resistance
- 500V Dielectric strength
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Contact Current Max
350mA
Contact Voltage DC Max
30V
SVHC
No SVHC (23-Jan-2024)
Switch Operation
On-On
Product Range
MFS
Contact Voltage AC Max
-
Orientation
Vertical
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002