Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNOWLES ACOUSTICS
Manufacturer Part NoEK-23024-C37
Order Code1300692
Product RangeEK
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKNOWLES ACOUSTICS
Manufacturer Part NoEK-23024-C37
Order Code1300692
Product RangeEK
Technical Datasheet
Transducer FunctionMicrophone
Frequency Response Min100Hz
DirectivityOmnidirectional
Frequency Response Max10kHz
Supply Voltage Min900mV
Supply Voltage Max10V
Sensitivity (dB)-53dB
Drain Current Max50µA
Output Impedance4.4kohm
Impedance4400ohm
Product RangeEK
SVHCNo SVHC (12-Jan-2017)
Product Overview
The EK-23024-C37 is an EK-Series 50µA/10V omnidirectional Electret Microphone with RFI suppression, -53dB sensitivity and 100Hz to 10kHz frequency response. This microphone features rugged construction to withstand severe environmental conditions, high resistance to mechanical shock, undamped, screen damped and internally damped responses, numerous port locations. Its high electro acoustic sensitivity and low noise make this microphone excellent for applications where space is not an issue and can also be used in directional applications as a matched omnidirectional pair.
Applications
Audio
Technical Specifications
Transducer Function
Microphone
Directivity
Omnidirectional
Supply Voltage Min
900mV
Sensitivity (dB)
-53dB
Output Impedance
4.4kohm
Product Range
EK
Frequency Response Min
100Hz
Frequency Response Max
10kHz
Supply Voltage Max
10V
Drain Current Max
50µA
Impedance
4400ohm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85181095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014