Print Page
Image is for illustrative purposes only. Please refer to product description.
240 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.970 |
10+ | €19.650 |
25+ | €18.990 |
50+ | €18.680 |
100+ | €18.360 |
Price for:Each
Minimum: 1
Multiple: 1
€21.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKODENSHI
Manufacturer Part NoPIE310/PID310D
Order Code1182343
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width8500mm
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor Case / PackageSMD
Collector Emitter Voltage Max-
Collector Current IC Max-
Sensor Output TypeAnalogue
IP Rating-
Sensor MountingSurface Mount
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
The PIE310/PID310D is an IR Emitter/Detector is a modulative emitting diode and a modulative detecting photo IC with connector has been put together. The use of the emitter and detector as a pair enables it to work as a penetrative type photo-sensor of approximately 100cm (can be practically used as a reflective type sensor). Can be used as a paper sensor due to easy equipping and its high anti-dust factor.
- Anti-visible rays due to visible ray cut resin for detector type
- Connector type (JAE IL-Y type)
- Dust-proof
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Method
Reflective
Supply Voltage Min
4.75V
Sensor Case / Package
SMD
Collector Current IC Max
-
IP Rating
-
Operating Temperature Min
-10°C
Product Range
-
SVHC
To Be Advised
Sensing Distance / Slot Width
8500mm
Supply Voltage Max
5.25V
Collector Emitter Voltage Max
-
Sensor Output Type
Analogue
Sensor Mounting
Surface Mount
Operating Temperature Max
60°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002