Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoURETHAN 71 400ML
Order Code837167
Technical Datasheet
Coating Type-
Coating ApplicationsPCBs
Dispensing MethodCan
Coating ColourTransparent
Volume400ml
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
The URETHAN 71 400ML is an air drying one-component polyurethane-alkyd Resin Coating for use with printed circuit board, having excellent insulating properties. The transparent protective coating has an outstanding adhesion performance in the temperature range from -40 to +120°C. Due to the chemical cross linking reactions happening after the drying stage, URETHAN 71 based coating can also be used in humid or aggressive environments. It can also be used to provide decorative and transparent protection for every day metal articles. The slightly yellow coloration enhances the aesthetics of non-ferrous metal surfaces.
- Yellowish-transparent appearance
- <30mPas Viscosity
Applications
Maintenance & Repair
Technical Specifications
Coating Type
-
Dispensing Method
Can
Volume
400ml
Product Range
-
Coating Applications
PCBs
Coating Colour
Transparent
Weight
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38
UN Hazard Code:1950