Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €44.440 |
Price for:Each
Minimum: 1
Multiple: 1
€44.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKOSS
Manufacturer Part NoSB40
Order Code2815140
Technical Datasheet
Frequency Response Min20Hz
Frequency Response Max20kHz
Impedance120ohm
Drive Unit Type-
Connector Type3.5mm Connector
Lead Length-
Product Range-
Technical Specifications
Frequency Response Min
20Hz
Impedance
120ohm
Connector Type
3.5mm Connector
Product Range
-
Frequency Response Max
20kHz
Drive Unit Type
-
Lead Length
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85183000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.487166