Print Page
23 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €12.980 |
10+ | €11.920 |
20+ | €11.430 |
Price for:Each
Minimum: 1
Multiple: 1
€12.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKRYLEX
Manufacturer Part NoKB0624, 20G
Order Code2908829
Product RangeKrylex
Technical Datasheet
ViscosityVery Low Viscosity
Product RangeKrylex
Weight20g
Volume-
Adhesive TypeCyanoacrylate
CureHumidity
Adhesive ColourTransparent
Dispensing MethodBottle
Product Overview
Very low viscosity, instant adhesive for plastic and rubber substrates. The very low viscosity of KB0624 allows the adhesive to wick between closely fitting substrates and can be used as a post assembly adhesive KB0624 will also give High Strength bonds on most other common materials.
- Fast curing time
- 1 - 15 second bond time
- Low viscosity - Fast fix
- Works well in automated dispensing systems
- Temperature range -50° - +80°C
- Clear cured product
- Typically used for loud speaker bonding, centre consoles, dashboards, weather strips and rubber 'o' rings
- Max gap fill - 0.05mm
- Pin in cap - to prevent bonding of top
- Low viscosity allows the adhesive to wick into close fitting substrates for improved bonding
Technical Specifications
Viscosity
Very Low Viscosity
Weight
20g
Adhesive Type
Cyanoacrylate
Adhesive Colour
Transparent
SVHC
No SVHC (15-Jan-2018)
Product Range
Krylex
Volume
-
Cure
Humidity
Dispensing Method
Bottle
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033
UN Hazard Code:3334