Print Page
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.070 |
12+ | €12.990 |
24+ | €12.370 |
Price for:Each
Minimum: 1
Multiple: 1
€14.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
KE020 is a two component, aluminium reinforced epoxy repair putty, it is hand mixable and non-rusting. When mixed the repair putty has the consistency of modelling clay and is ready to use in just one minute. KE020 can be moulded into shapes, wrapped around joints, forced into cracks or used to build up and repair most substrates.
- Wide variety of substrate bonding
- Excellent chemical resistance
- Fixture time 5 - 10 minutes
- Full cure in 60 minutes
- Temperature range -50° - +120° C
- Grey cured product
- KE020 can be ground, drilled, filed, sanded and painted after 60 minutes
- Working time 4-7 mins
- Resistant to hydrocarbons, ketones, alcohols, esters, halocarbons, aqueous salt solutions and dilute acids and bases
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Cure
Humidity
Dispensing Method
Stick
Weight
50g
SVHC
To Be Advised
Adhesive Colour
Grey
Tensile Strength
4.1MPa
Volume
-
Product Range
Krylex
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061