Print Page
66 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €22.850 |
12+ | €20.980 |
24+ | €20.010 |
Price for:Each
Minimum: 1
Multiple: 1
€22.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
KP1137 is a transparent, colourless, instant adhesive activator in aerosol form, which is used where increased cure speed required. Typical examples are on porous substrates or for post curing of fillets of adhesive as may occur in jewellery or decorative part bonding,
- Increased speed of cure
- On demand curing
- Post or pre applied
- Promotes cure speed with slower grades
- On part life of 1 minute
Technical Specifications
Adhesive Type
Activator / Hardener
Viscosity
High Viscosity
Volume
200ml
Product Range
Krylex
Adhesive Colour
Transparent
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.199
UN Hazard Code:1950