Print Page
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.660 |
Price for:Each
Minimum: 1
Multiple: 1
€23.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKRYLEX
Manufacturer Part NoKT902, 50ML
Order Code3289171
Product RangeKrylex
Technical Datasheet
Adhesive TypeAnaerobic Threadlock
StrengthHigh Strength
ViscosityLow Viscosity
Adhesive ColourGreen
Dispensing MethodBottle
Volume50ml
Weight-
Product RangeKrylex
SVHCTo Be Advised
Product Overview
KT902 is a medium/high-strength threadlocker designed for the locking and sealing of threaded fasteners. Due to the very low viscosity and capillary action, KT902 wicks between engaged threads and eliminates the need for disassembly prior to application. The product cures when confined in the absence of air between close-fitting metal surfaces and prevents vibration loosening and leakage through the threads
Technical Specifications
Adhesive Type
Anaerobic Threadlock
Viscosity
Low Viscosity
Dispensing Method
Bottle
Weight
-
SVHC
To Be Advised
Strength
High Strength
Adhesive Colour
Green
Volume
50ml
Product Range
Krylex
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08