Print Page
14 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €212.380 |
5+ | €208.130 |
10+ | €203.880 |
25+ | €199.640 |
50+ | €195.390 |
Price for:Each
Minimum: 1
Multiple: 1
€212.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKUEBLER
Manufacturer Part No05.2400.1122.1024
Order Code4729535
Product Range2400
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution1024PPR
No. of Detents-
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputPush Pull
Encoder MountingBracket Mount
Product Range2400
Rotational Speed Max12000rpm
Rotational Life Cycles-
No. of Channels-
Shaft TypeFlatted End
Shaft Length10mm
Shaft Diameter4mm
Supply Voltage Min5V
Supply Voltage Max24V
Operating Temperature Min-20°C
Operating Temperature Max85°C
IP RatingIP64
TerminationWire Leaded
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 05.2400.1122.1024 from Kubler is a miniature, optical incremental encoder. This encoder operates with optical sensor technology offers a resolution of 1024PPR. The diameter of encode is 24mm and it is ideal for use where space is of major concern.
- Robust bearing construction
- Cable outlet boasts high degree of strain relief thanks to multiple clamping
- Short-circuit proof inputs
- Ideally suited for use in small devices
- Meets the certification requirements of Railways Standard EN 50121
- 24 mm flange
- 4 x 10 mm shaft
- Push-Pull (with inverted signal)
- Radial cable (2 m PVC cable ø 4.5 mm)
- 1024 pulses
Applications
Industrial, Consumer Electronics
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
1024PPR
Orientation
Vertical
Encoder Output
Push Pull
Product Range
2400
Rotational Life Cycles
-
Shaft Type
Flatted End
Shaft Diameter
4mm
Supply Voltage Max
24V
Operating Temperature Max
85°C
Termination
Wire Leaded
Encoder Type
Incremental
No. of Detents
-
Push Switch
Without Push Switch
Encoder Mounting
Bracket Mount
Rotational Speed Max
12000rpm
No. of Channels
-
Shaft Length
10mm
Supply Voltage Min
5V
Operating Temperature Min
-20°C
IP Rating
IP64
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06