Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKUNBUS
Manufacturer Part NoPR100323
Order Code4246492
Product RangeRevolution Pi Series
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €235.750 |
Price for:Each
Minimum: 1
Multiple: 1
€235.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKUNBUS
Manufacturer Part NoPR100323
Order Code4246492
Product RangeRevolution Pi Series
Technical Datasheet
No. of Analogue Inputs8
No. of Analogue Outputs8
No. of Digital Inputs4
No. of Digital Outputs4
Meter Display Type-
IP / NEMA RatingIP20
Product RangeRevolution Pi Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Analogue Inputs
8
No. of Digital Inputs
4
Meter Display Type
-
Product Range
Revolution Pi Series
No. of Analogue Outputs
8
No. of Digital Outputs
4
IP / NEMA Rating
IP20
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84714900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115