Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €504.000 |
Price for:Each
Minimum: 1
Multiple: 1
€504.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKUNBUS
Manufacturer Part NoPR100413
Order Code4661379
Technical Datasheet
Processor TypeARM Cortex-A76
No. of Cores4 Cores
RAM Memory Size4GB
eMMC Flash Memory32GB
Operating System SupportRaspberry Pi OS
Supply Voltage Min10.8VDC
Supply Voltage Max28.8VDC
Power Consumption22W
Operating Temperature Min-25°C
Operating Temperature Max60°C
IP RatingIP20
ESD Protection-
EMI, Surge / Burst Tests-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Processor Type
ARM Cortex-A76
RAM Memory Size
4GB
Operating System Support
Raspberry Pi OS
Supply Voltage Max
28.8VDC
Operating Temperature Min
-25°C
IP Rating
IP20
EMI, Surge / Burst Tests
-
No. of Cores
4 Cores
eMMC Flash Memory
32GB
Supply Voltage Min
10.8VDC
Power Consumption
22W
Operating Temperature Max
60°C
ESD Protection
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29