Print Page
Image is for illustrative purposes only. Please refer to product description.
52 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €923.000 |
Price for:Each
Minimum: 1
Multiple: 1
€923.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKVASER
Manufacturer Part No00752-9
Order Code3013827
Technical Datasheet
Convert FromUSB
Convert To2 x D Sub 9 Position Plug
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
KVASER USBcan Pro 2xHS v2 is a USB to dual-channel CAN or CAN FD interface with scripting capability. With a standard USB connector and two high-speed CAN channels with ISO 11898-2 compliant CAN transceivers in two separate 9-pin D-SUB CAN connectors, it is high-performance, yet compact, and can be used as a simple dual-channel interface to connect two high speed CAN buses to a PC or mobile computer, or can be programmed to do more. The Pro version is shipped with Kvaser TRX, a lightweight development environment that lowers the bar when starting out programming the device.
- Supports CAN FD, supports both 11-bit (CAN 2.0A) and 29-bit (CAN 2.0B active) identifiers
- Quick and easy plug-and-play installation
- Power is taken from the USB bus
- High-speed CAN connection (compliant with ISO 11898-2), up to 1Mbit/s
- Fully compatible with J1939, CANopen, NMEA 2000 and DeviceNet
- 50 to 1000Kbps bitrate and USB interface
- Simultaneous operation of multiple devices
- Windows 10, 8, 7, Vista, XP, and Linux OS
- Features error frame generation and error counters reading
- 2 year warranty, PA66 material and temperature range from -40 to 85°C
Technical Specifications
Convert From
USB
Product Range
-
Convert To
2 x D Sub 9 Position Plug
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2