Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKVASER
Manufacturer Part No01173-1
Order Code3779139
Also Known AsKvaser U100, 73-30130-01173-1
Technical Datasheet
75 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €433.110 |
Price for:Each
Minimum: 1
Multiple: 1
€433.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Kvaser U100 is a robust, single-channel CAN/CAN FD to USB interface with reinforced galvanic isolation that squarely addresses the needs of the evolving automotive development market. Fully compatible with J1939, CANopen, NMEA 2000® and DeviceNet, this is the first in a new range of interfaces that is also suited to rugged applications in marine, industrial, heavy duty vehicle and heavy industries.
- Supports CAN FD, up to 8 Mbit/s (with correct physical layer implementation)
- Supports both 11-bit (CAN 2.0A) and 29-bit (CAN 2.0B active) identifiers
- Powered through the USB connector
- Supports bit rates from 10 Kbit/sec up to 1 Mbit/sec
- Lightweight, glass fibre reinforced polyamide housing, overmoulded with TPE
- IP67 rated, industrial grade temperature range, −40°C to +85°C
- DB-9 connector, Intelligent LED UI, support for SocketCAN
- Reinforced galvanic isolation, design validated with 5000 VAC rms applied for 60 seconds
- 20000msg/s, each timestamped with a resolution of 100μs
- Compatible with J1939, CANopen, NMEA 2000® and DeviceNet
Technical Specifications
Convert From
CAN Bus
Product Range
-
Convert To
USB
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.252651