Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €13.890 |
Price for:Each
Minimum: 1
Multiple: 1
€13.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1004796-01
Order Code4062337
Technical Datasheet
Silicon ManufacturerKyocera AVX
Silicon Core Number1004796
Kit Application TypeWireless Connectivity
Application Sub TypeLTE, NB-IoT, LoRa, Cellular LPWA, RPMA, ISM, 400MHz Satellite
Kit ContentsDemo Board 1004796
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Demo board for 1004796 universal broadband embedded LTE/LPWA antenna
- Supports 617-960MHz / 863-928MHz / 1710-2200MHz / 2500-2700MHz frequency
- Antenna assembly on PCB board
- 125 x 45 mm PCB with SMA connector
Technical Specifications
Silicon Manufacturer
Kyocera AVX
Kit Application Type
Wireless Connectivity
Kit Contents
Demo Board 1004796
SVHC
No SVHC (17-Dec-2015)
Silicon Core Number
1004796
Application Sub Type
LTE, NB-IoT, LoRa, Cellular LPWA, RPMA, ISM, 400MHz Satellite
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443