Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No709155001610004
Order Code4243819
Product Range70-9155 Series
Technical Datasheet
15.000 In Stock
6.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.139 |
9000+ | €0.128 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€417.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No709155001610004
Order Code4243819
Product Range70-9155 Series
Technical Datasheet
Product Range70-9155 Series
Contact Gender-
Contact Termination TypeSolder
For Use WithSingle Compression Board to Board Connectors
Wire Size AWG Max-
Wire Size AWG Min-
Current Rating3A
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
70-9155 Series
Contact Termination Type
Solder
Wire Size AWG Max
-
Current Rating
3A
Contact Plating
Gold Plated Contacts
Contact Gender
-
For Use With
Single Compression Board to Board Connectors
Wire Size AWG Min
-
Contact Material
Beryllium Copper
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001