Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No709176001442006
Order Code4243879
Product Range9176-400 Series
Technical Datasheet
1.970 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.256 |
50+ | €0.215 |
150+ | €0.165 |
400+ | €0.152 |
1000+ | €0.138 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No709176001442006
Order Code4243879
Product Range9176-400 Series
Technical Datasheet
Product Range9176-400 Series
Contact GenderSocket
Contact Termination TypeSurface Mount Straight
For Use WithKyocera AVX 9176-400 Series WTB Connectors
Wire Size AWG Max26AWG
Wire Size AWG Min-
Current Rating6A
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
9176-400 Series
Contact Termination Type
Surface Mount Straight
Wire Size AWG Max
26AWG
Current Rating
6A
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
For Use With
Kyocera AVX 9176-400 Series WTB Connectors
Wire Size AWG Min
-
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001