Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No9276002021906
Order Code4243807
Product RangePoke Home 00-9276 Series
Technical Datasheet
2.000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.312 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€312.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9276002021906
Order Code4243807
Product RangePoke Home 00-9276 Series
Technical Datasheet
Pitch Spacing2.5mm
No. of Positions2Ways
Wire Size AWG Min26AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Wire Connection MethodPoke In
Rated Current6A
Rated Voltage300V
Block OrientationSurface Mount Right Angle
Product RangePoke Home 00-9276 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Pitch Spacing
2.5mm
Wire Size AWG Min
26AWG
Conductor Area CSA
-
Rated Current
6A
Block Orientation
Surface Mount Right Angle
SVHC
No SVHC (17-Dec-2015)
No. of Positions
2Ways
Wire Size AWG Max
18AWG
Wire Connection Method
Poke In
Rated Voltage
300V
Product Range
Poke Home 00-9276 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001