Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No9409900030
Order Code2455461
Product Range94099 Series
Technical Datasheet
76 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €18.780 |
10+ | €16.800 |
25+ | €16.230 |
50+ | €15.970 |
100+ | €15.700 |
Price for:Each
Minimum: 1
Multiple: 1
€18.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9409900030
Order Code2455461
Product Range94099 Series
Technical Datasheet
Sensing Temperature Min-40°C
Temperature Sensor TypeNTC
Measured Temperature Min-40°C
Sensing Temperature Max150°C
Measured Temperature Max150°C
Supply Voltage Min-
Supply Voltage Max-
Temperature Transmitter Output Type-
Temperature Transmitter Output-
Loop Powered-
Sensor MountingPanel Mount
Operating Temperature Min-
Operating Temperature Max-
Product Range94099 Series
Product Overview
The 94099 series NTC Temperature Sensors.
- Liquid media e.g. water, oil
- M12 x 1.5 or M14 x 1.5 Thread
- AMP Junior power timer, 2-pole connector
- Al 99%, alternative Cu Sealing ring
- IP69 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Temperature Min
-40°C
Measured Temperature Min
-40°C
Measured Temperature Max
150°C
Supply Voltage Max
-
Temperature Transmitter Output
-
Sensor Mounting
Panel Mount
Operating Temperature Max
-
Temperature Sensor Type
NTC
Sensing Temperature Max
150°C
Supply Voltage Min
-
Temperature Transmitter Output Type
-
Loop Powered
-
Operating Temperature Min
-
Product Range
94099 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability