Print Page
Image is for illustrative purposes only. Please refer to product description.
36 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €53.500 |
5+ | €49.240 |
10+ | €48.880 |
25+ | €48.150 |
Price for:Each
Minimum: 1
Multiple: 1
€53.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No96760 10 930
Order Code2455467
Technical Datasheet
Pressure TypeRelative
Pressure Port Type-
Sensor Output TypeVoltage
Pressure Measurement TypeAbsolute
Operating Pressure Min0bar
Operating Pressure Max6bar
Voltage Rating5V
Port StyleM18
Pressure Port SizeM18 x 1.5
Transducer Connection / TerminationDIN Connector
Supply Current2.5mA
Supply Voltage Min-
Supply Voltage Max-
Media TypeLiquid
Output Interface-
Sensor Output TypeRatiometric
Housing Material-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Product Overview
The 96760 10 930 is a Pressure Sensor.
- Media - Liquid media e.g. fuel, engine oil air and exhaust
- M18 x 1.5 Thread
- Pressure range - 0 to 6 bar, relative
- 0.5 to 4.5V Ratiometric output signal
- DIN Bajonett (DIN 72585) connector
- IP 6K9K Protection range
Applications
Sensing & Instrumentation
Technical Specifications
Pressure Type
Relative
Sensor Output Type
Voltage
Operating Pressure Min
0bar
Voltage Rating
5V
Pressure Port Size
M18 x 1.5
Supply Current
2.5mA
Supply Voltage Max
-
Output Interface
-
Housing Material
-
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Pressure Port Type
-
Pressure Measurement Type
Absolute
Operating Pressure Max
6bar
Port Style
M18
Transducer Connection / Termination
DIN Connector
Supply Voltage Min
-
Media Type
Liquid
Sensor Output Type
Ratiometric
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115