Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No9677010950
Order Code2455468
Product Range96770 Series
Technical Datasheet
78 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €82.300 |
5+ | €82.290 |
10+ | €82.280 |
25+ | €82.270 |
50+ | €82.260 |
Price for:Each
Minimum: 1
Multiple: 1
€82.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9677010950
Order Code2455468
Product Range96770 Series
Technical Datasheet
Pressure TypeRelative
Pressure Port Type-
Sensor Output TypeVoltage
Pressure Measurement TypeAbsolute
Operating Pressure Min0bar
Operating Pressure Max10bar
Voltage Rating5V
Port StyleM18
Pressure Port SizeM18 x 1.5
Transducer Connection / Termination-
Supply Current4.5mA
Supply Voltage Min-
Supply Voltage Max-
Media TypeLiquid
Output Interface-
Sensor Output TypeRatiometric
Housing Material-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range96770 Series
Technical Specifications
Pressure Type
Relative
Sensor Output Type
Voltage
Operating Pressure Min
0bar
Voltage Rating
5V
Pressure Port Size
M18 x 1.5
Supply Current
4.5mA
Supply Voltage Max
-
Output Interface
-
Housing Material
-
Operating Temperature Max
125°C
SVHC
Lead (19-Jan-2021)
Pressure Port Type
-
Pressure Measurement Type
Absolute
Operating Pressure Max
10bar
Port Style
M18
Transducer Connection / Termination
-
Supply Voltage Min
-
Media Type
Liquid
Sensor Output Type
Ratiometric
Operating Temperature Min
-40°C
Product Range
96770 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11
Product traceability