Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoA1000146
Order Code4068436
Product RangeA Series
Technical Datasheet
1.200 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €0.969 | 
| 10+ | €0.706 | 
| 25+ | €0.640 | 
| 50+ | €0.604 | 
| 100+ | €0.567 | 
| 500+ | €0.518 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoA1000146
Order Code4068436
Product RangeA Series
Technical Datasheet
Antenna TypeWiFi
Frequency Min5.925GHz
Antenna MountingSMD
Gain3.8dBi
VSWR2.2
Input Power500mW
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeA Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Antenna Type
WiFi
Antenna Mounting
SMD
VSWR
2.2
Input Impedance
50ohm
Product Range
A Series
Frequency Min
5.925GHz
Gain
3.8dBi
Input Power
500mW
Antenna Polarisation
Linear
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035