Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoA1001011
Order Code4068434
Product RangeA-Series
Technical Datasheet
2.225 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.550 |
| 10+ | €1.150 |
| 25+ | €1.050 |
| 50+ | €0.993 |
| 100+ | €0.935 |
| 500+ | €0.846 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoA1001011
Order Code4068434
Product RangeA-Series
Technical Datasheet
Antenna Case Size22mm x 3.2mm x 3.3mm
Centre Frequency 10.898GHz
Centre Frequency 21.561GHz
VSWR1.5
Input Power-
Antenna Polarisation-
Product RangeA-Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Antenna Case Size
22mm x 3.2mm x 3.3mm
Centre Frequency 2
1.561GHz
Input Power
-
Product Range
A-Series
Centre Frequency 1
0.898GHz
VSWR
1.5
Antenna Polarisation
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045
Product traceability