Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoAP522304
Order Code4157945
Product RangeA-Series
Technical Datasheet
1.119 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.450 |
| 10+ | €1.840 |
| 25+ | €1.690 |
| 50+ | €1.610 |
| 100+ | €1.520 |
| 500+ | €1.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoAP522304
Order Code4157945
Product RangeA-Series
Technical Datasheet
Antenna Case Size35mm x 9mm x 3.3mm
Centre Frequency 10.892GHz
Centre Frequency 21.94GHz
VSWR2.7
Product RangeA-Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Antenna Case Size
35mm x 9mm x 3.3mm
Centre Frequency 2
1.94GHz
Product Range
A-Series
Centre Frequency 1
0.892GHz
VSWR
2.7
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021
Product traceability