Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJE337M016R0050E
Order Code4146841
Product RangeTCJ Series
Technical Datasheet
25 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.990 |
10+ | €2.100 |
50+ | €2.060 |
100+ | €2.020 |
200+ | €1.970 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJE337M016R0050E
Order Code4146841
Product RangeTCJ Series
Technical Datasheet
Capacitance330µF
Capacitance Tolerance± 20%
Voltage(DC)16V
Manufacturer Size CodeE
ESR0.05ohm
Capacitor Case / Package2917 [7343-43 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Ripple Current-
Operating Temperature Min-
Operating Temperature Max105°C
Product RangeTCJ Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
TCJE337M016R0050E is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.
- Capacitance value is 330µF with ±20% tolerance
- ESR is 0.05ohm
- Ripple current is 2200mA
- Voltage(DC) is 16V
- 7.3 x 4.3 x 4.1mm size (L x W x H)
- 3x reflow cycles according to J-STD-020
- 100% surge current tested
Technical Specifications
Capacitance
330µF
Voltage(DC)
16V
ESR
0.05ohm
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-
Product Range
TCJ Series
SVHC
No SVHC (27-Jun-2024)
Capacitance Tolerance
± 20%
Manufacturer Size Code
E
Capacitor Case / Package
2917 [7343-43 Metric]
Product Width
4.3mm
Ripple Current
-
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Alternatives for TCJE337M016R0050E
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability