Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoW1F35X8W01-H050D3B0C
Order Code4692571
Product RangeW Series
Technical Datasheet
50 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.240 |
| 10+ | €2.960 |
| 25+ | €2.730 |
| 50+ | €2.550 |
| 100+ | €2.350 |
| 500+ | €2.060 |
Price for:Each
Minimum: 1
Multiple: 1
€4.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoW1F35X8W01-H050D3B0C
Order Code4692571
Product RangeW Series
Technical Datasheet
Antenna TypeBluetooth / Wi-Fi / WLAN / ZigBee
Frequency Min2.4GHz
Frequency Max2.48GHz
Antenna MountingAdhesive / MHF4L Connector
Gain2.8dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna Polarisation-
Product RangeW Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
Bluetooth / Wi-Fi / WLAN / ZigBee
Frequency Max
2.48GHz
Gain
2.8dBi
Input Power
-
Antenna Polarisation
-
SVHC
No SVHC (21-Jan-2025)
Frequency Min
2.4GHz
Antenna Mounting
Adhesive / MHF4L Connector
VSWR
-
Input Impedance
50ohm
Product Range
W Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability