Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.690 |
5+ | €15.110 |
10+ | €14.360 |
20+ | €13.800 |
Price for:Each
Minimum: 1
Multiple: 1
€16.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoBC25
Order Code4204339
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type BFree End
Lead Length - Imperial6"
Lead Length - Metric152.4mm
Insulator ColourBlack
Current Rating-
Voltage Rating-
Product Range-
SVHCTo Be Advised
Product Overview
BC25 is a BNC male test cable to 152.4mm leads with tinned end. BNC test leads combines the ever popular BNC interface with most of the commonly used test lab connection types such as alligator clips, banana plugs, and test clips. These test leads are very useful in a lab environment for all your testing needs.
- BNC interface is commonly used in a test environment
- Test and laboratory interconnections
- Tinned ends offer termination flexibility
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
6"
Insulator Colour
Black
Voltage Rating
-
SVHC
To Be Advised
Test Connector Type B
Free End
Lead Length - Metric
152.4mm
Current Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016783