Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €15.020 |
Price for:Each
Minimum: 1
Multiple: 1
€15.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoBTB5MD
Order Code1757545
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Coaxial Cable Type-
Operating Frequency Min-
Operating Frequency Max1GHz
Frequency Max-
Connector TypeBNC
Connector TypeBNC
Impedance50ohm
Product Range-
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Min
-
Frequency Max
-
Connector Type
BNC
Product Range
-
Coaxial Cable Type
-
Operating Frequency Max
1GHz
Connector Type
BNC
Impedance
50ohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948
Product traceability