Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCAA-90RMICB-075M
Order Code4212208
Product RangeCAA-90RMICB Series
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.280 |
| 10+ | €18.890 |
| 25+ | €18.510 |
| 100+ | €18.120 |
| 250+ | €17.740 |
| 500+ | €17.350 |
Price for:Each
Minimum: 1
Multiple: 1
€19.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAA-90RMICB-075M
Order Code4212208
Product RangeCAA-90RMICB Series
Connector to ConnectorType A Plug to 90° Micro Type B Plug
Cable Length - Metric750mm
Cable Length - Imperial29.5ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeCAA-90RMICB Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to 90° Micro Type B Plug
Cable Length - Imperial
29.5ft
Jacket Colour
Black
Product Range
CAA-90RMICB Series
Cable Length - Metric
750mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CAA-90RMICB-075M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027669