Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCC58C-2
Order Code4204313
Product RangeCC58C Series
Technical Datasheet
21 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.740 |
10+ | €13.080 |
25+ | €12.820 |
100+ | €12.560 |
250+ | €12.300 |
500+ | €12.030 |
Price for:Each
Minimum: 1
Multiple: 1
€14.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC58C-2
Order Code4204313
Product RangeCC58C Series
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Coaxial Cable TypeRG58C
Impedance50ohm
Cable Length - Imperial2ft
Cable Length - Metric610mm
Jacket ColourBlack
Product RangeCC58C Series
SVHCTo Be Advised
Product Overview
CC58C-2 is a 2ft BNC male /male RG58C coaxial cable. This is a well built, durable RG58C/U cable assembly with BNC male connectors. This highly popular coaxial cable assembly with moulded strain reliefs for maximum durability. In addition, BNC connector features gold plated centre contacts for minimal attenuation and nickel plated bodies for enhanced corrosion resistance. Typical applications include data transmission, GPS, RFID, test and measurement, wireless infrastructure.
- Crimp style attachment and moulded strain relief result in a highly durable assembly
- Gold plated contacts reduce insertion loss
- 50 ohm RF (Radio Frequency) transmission
- RG58C/U stranded centre conductor enhances flexibility
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Impedance
50ohm
Cable Length - Metric
610mm
Product Range
CC58C Series
Coaxial Cable Type
RG58C
Cable Length - Imperial
2ft
Jacket Colour
Black
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049895