Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCS2H15MF-5
Order Code4210872
Product RangeCS2H15MF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €60.350 |
| 5+ | €59.140 |
| 10+ | €57.940 |
| 25+ | €56.730 |
| 50+ | €55.520 |
| 100+ | €54.320 |
Price for:Each
Minimum: 1
Multiple: 1
€60.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCS2H15MF-5
Order Code4210872
Product RangeCS2H15MF Series
Technical Datasheet
Connector Type AD Subminiature H/D Plug, 15 Way
Connector Type BD Subminiature H/D Socket, 15 Way
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Jacket ColourLight Grey
Product RangeCS2H15MF Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
D Subminiature H/D Plug, 15 Way
Cable Length - Imperial
5ft
Jacket Colour
Light Grey
SVHC
To Be Advised
Connector Type B
D Subminiature H/D Socket, 15 Way
Cable Length - Metric
1.52m
Product Range
CS2H15MF Series
Technical Docs (2)
Alternatives for CS2H15MF-5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21024