Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €103.160 |
5+ | €95.430 |
10+ | €87.690 |
25+ | €82.200 |
50+ | €78.290 |
100+ | €75.430 |
Product Information
Product Overview
The CS2N9MF-50 is a 50ft premium molded D-sub Cable with DB9 male/female connector. The D-Sub cable assembly provide maximum protection against data corrupting EMI/RFI. The bulk cable utilizes 26AWG stranded conductors with double shielding (copper braid plus aluminum Mylar foil) and flexible PVC jacket. Fully molded backshells also have a unique stamped steel internal enclosure that provides the ultimate in shielding performance. Mounting is done via rugged 4-40 thumbscrews that are easy to grip without the need for a screwdriver. Hex nuts on female connectors are removable to expose 4-40 thumbscrews. Ideal for any electrically noisy environment where fans, motors or switches are nearby.
- Foil plus braid shield provides maximum protection against EMI/RFI
- Custom stamped steel internal enclosure provides 100% shielding and a robust strain relief
- Molded backshells provide durability and increased strength at cable entry point
- Gold-plated contacts to provide reliable connections with repeated mating cycles
Applications
Communications & Networking, Test & Measurement
Technical Specifications
D Subminiature Plug, 9 Way
50ft
Grey
To Be Advised
D Subminiature Socket, 9 Way
15.24m
CS2N9MF Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate