Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCSMN50MF-5
Order Code2668349
Product RangeCSMN50MF Series
Technical Datasheet
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €146.080 |
5+ | €135.130 |
10+ | €124.180 |
25+ | €116.410 |
50+ | €110.870 |
100+ | €108.650 |
Price for:Each
Minimum: 1
Multiple: 1
€146.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMN50MF-5
Order Code2668349
Product RangeCSMN50MF Series
Technical Datasheet
Connector Type AD Subminiature Plug, 50 Way
Connector Type BD Subminiature Socket, 50 Way
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Jacket ColourGrey
Product RangeCSMN50MF Series
Product Overview
The CSMN50MF-5 is a 5ft deluxe molded D-sub Cable with DB50 male/female connector. The D-sub cable assembly offer solid performance. Double shielded cable (copper braid plus aluminum Mylar foil) provide maximum protection against data corrupting EMI/RFI. Molded backshells provide superior strain relief while 28AWG conductors are wired straight through for ease of compatibility. Metal thumbscrews insure fast and easy connections.
- Wired straight through for extending serial devices/peripherals
- Double shielded for protection against EMI/RFI
- Gold-plated contacts to provide reliable connections with repeated mating cycles
- Hex nuts on female connectors are removable to expose 4-40 thumb screws
Applications
Motor Drive & Control, Sensing & Instrumentation, Communications & Networking
Technical Specifications
Connector Type A
D Subminiature Plug, 50 Way
Cable Length - Imperial
5ft
Jacket Colour
Grey
Connector Type B
D Subminiature Socket, 50 Way
Cable Length - Metric
1.52m
Product Range
CSMN50MF Series
Technical Docs (1)
Alternatives for CSMN50MF-5
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.419573