Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCSMUAZMB5-03M
Order Code2751165
Product RangeCSMUAZMB5 Series
Your Part Number
Technical Datasheet
16 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €30.940 |
| 5+ | €28.620 |
| 10+ | €26.300 |
| 25+ | €24.650 |
| 50+ | €23.470 |
| 100+ | €22.360 |
Price for:Each
Minimum: 1
Multiple: 1
€30.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMUAZMB5-03M
Order Code2751165
Product RangeCSMUAZMB5 Series
Technical Datasheet
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Mini Type B Plug
Connector BMini USB Type B Plug
Cable Length - Metric300mm
Cable Length - Imperial1ft
USB StandardUSB 1.1, 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeCSMUAZMB5 Series
SVHCTo Be Advised
Technical Specifications
Connector A
USB Type A Plug
Connector B
Mini USB Type B Plug
Cable Length - Imperial
1ft
Jacket Colour
Black
Product Range
CSMUAZMB5 Series
Connector to Connector
Type A Plug to Mini Type B Plug
Cable Length - Metric
300mm
USB Standard
USB 1.1, 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CSMUAZMB5-03M
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144