Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €49.180 |
5+ | €45.500 |
10+ | €41.810 |
25+ | €39.200 |
50+ | €37.330 |
100+ | €35.540 |
Price for:Each
Minimum: 1
Multiple: 1
€49.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoDG9037MF2
Order Code2751206
Technical Datasheet
D Sub Connector AStandard D Sub
Convert From GenderPlug
Convert From Positions37Ways
D Sub Connector BStandard D Sub
Convert To GenderReceptacle
Convert To Positions37Ways
Product Range-
Contact Material-
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
This low profile right angle D-Sub Adapter with Gold-plated contacts provides reliable connections with repeated mating cycles. Fully shielded and are over molded with gray PVC. Mating hardware is reversible allowing for use in virtually any application. Right angle adapters assist in connecting cables in tight spaces by allowing the cable to mate at a 90° angle. This reduces the backshell and cable bend distance required when mating cables.
- Allows cables to mate at a 90° angle to avoid nearby obstructions
- 1" Low profile for optimum clearance allowance
- 00% Shielding throughout for protection against EMI/RFI
- Gold-plated contact to provide reliable connections with repeated mating cycles
Applications
Computers & Computer Peripherals, Sound & Video, Video & Vision
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
37Ways
Convert To Gender
Receptacle
Product Range
-
Contact Plating
Gold Plated Contacts
Convert From Gender
Plug
D Sub Connector B
Standard D Sub
Convert To Positions
37Ways
Contact Material
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062597