Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoDGB9MF
Order Code2293811
Product RangeD Sub Adapters
Technical Datasheet
124 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.490 |
10+ | €7.460 |
25+ | €7.450 |
100+ | €7.440 |
250+ | €7.430 |
500+ | €7.420 |
Price for:Each
Minimum: 1
Multiple: 1
€7.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoDGB9MF
Order Code2293811
Product RangeD Sub Adapters
Technical Datasheet
D Sub Connector AStandard D Sub
Convert From GenderPlug
Convert From Positions9Ways
D Sub Connector BStandard D Sub
Convert To GenderReceptacle
Convert To Positions9Ways
Product RangeD Sub Adapters
Contact Material-
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Dec-2014)
Product Overview
The DGB9MF is a slim-line socket saver DB9 Male to DB9 Female Adapter, dual-purpose slim-line socket savers extend the life by taking the abuse of frequently mated D-sub connectors used on expensive cables and ports. They are also Panel-mounted to pass cables through a bulkhead. The low profile design reduces leverage strain on overstressed computer ports and is fully shielded for electrically noisy environments. Universally designed for serial or parallel applications.
- Wired straight through extends life of frequently mated D-sub connectors
- Fully shielded to protect against EMI (electromagnetic interference)
- Gold-plated contacts to provide reliable connections with repeated mating cycles
- UL94V-0 connector insulator satisfies flammability requirements
Applications
Computers & Computer Peripherals
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
9Ways
Convert To Gender
Receptacle
Product Range
D Sub Adapters
Contact Plating
Gold Plated Contacts
Convert From Gender
Plug
D Sub Connector B
Standard D Sub
Convert To Positions
9Ways
Contact Material
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Alternatives for DGB9MF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134