Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €63.980 |
| 5+ | €59.180 |
| 10+ | €54.380 |
| 25+ | €50.990 |
| 50+ | €48.550 |
| 100+ | €46.230 |
Price for:Each
Minimum: 1
Multiple: 1
€63.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoECF504-3DSAA-075M
Order Code4759745
Product RangeECF504 Series
Connector to Connector2x Type A USB Plug to 2x Panel Type A USB Receptacle
Cable Length - Metric750mm
Cable Length - Imperial29.6"
USB StandardUSB 3.0
Jacket ColourBlue
Electronic Marking-
Product RangeECF504 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
2x Type A USB Plug to 2x Panel Type A USB Receptacle
Cable Length - Imperial
29.6"
Jacket Colour
Blue
Product Range
ECF504 Series
Cable Length - Metric
750mm
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001