Print Page
Image is for illustrative purposes only. Please refer to product description.
428 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.810 |
10+ | €7.800 |
25+ | €7.790 |
100+ | €7.780 |
250+ | €7.770 |
Price for:Each
Minimum: 1
Multiple: 1
€7.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoECF504-94MS
Order Code2293814
Technical Datasheet
Inter Series Connector AIEEE-1394 Firewire
Convert From Positions6Ways
Convert From GenderReceptacle
Inter Series Connector BIEEE-1394 FireWire
Convert To Positions6Ways
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The ECF504-94MS is an IEEE-1394 Fire-wire Shielded Coupler with USB type 1 connector. It provides a practical way to feed fire-wire cables through a panel or enclosure, utilizing unique mounting flange these units are usable in virtually any panel thickness. It features two Type 1 (6 position) female connectors and a metallic housing. The device features 30 micro inch gold plated contacts provide reliable connections with repeated mating cycles.
- Allows Firewire cables to be passed through panels or enclosures
- Screw mount for secure installations
- Shielded housings maintain system ground
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Inter Series Connector A
IEEE-1394 Firewire
Convert From Gender
Receptacle
Convert To Positions
6Ways
Product Range
-
Convert From Positions
6Ways
Inter Series Connector B
IEEE-1394 FireWire
Convert To Gender
Receptacle
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01588