Print Page
Image is for illustrative purposes only. Please refer to product description.
4.395 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.420 |
10+ | €14.090 |
25+ | €13.760 |
100+ | €13.440 |
250+ | €13.110 |
500+ | €12.780 |
Price for:Each
Minimum: 1
Multiple: 1
€14.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoECF504-SC6
Order Code2293820
Technical Datasheet
In Line Connector ARJ45
Connector TypeAdaptor, In-Line
In Line Connector BRJ45
Connector Type ARJ45
Connector Type BRJ45
Product Range-
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
SVHCNo SVHC (17-Jan-2022)
Product Overview
ECF504-SC6 is a category-6 shielded RJ45 (8x8) deluxe panel coupler kit with solid die-cast metal mounting frame, this unique RJ45 coupler kit allows panel mounting in virtually any panel thickness. Designed to work with EIA/TIA 568A and B wiring, this RJ45 coupler offers a reliable method to pass high-speed data communication through a chassis or rack panel. Application includes IDF/MDF, LAN, voice/data, telecommunications.
- Category 6 performance ratings facilitate high-speed data communication
- RJ45 female connectors and straight through wiring for network system compatibility
- Fully stamped shielding (Shielded Versions) offers isolation from EMI/RFI
- Flange kit includes a snap-in coupler, mounting frame and 4-40 machine screws
- RJ45 coupler is EIA/TIA 568A/B compliant ensuring compatibility and reliability in your application
Technical Specifications
In Line Connector A
RJ45
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (17-Jan-2022)
Connector Type
Adaptor, In-Line
Connector Type A
RJ45
Product Range
-
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (3)
Alternatives for ECF504-SC6
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023