Print Page
Image is for illustrative purposes only. Please refer to product description.
753 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.840 |
10+ | €12.580 |
25+ | €12.330 |
100+ | €12.070 |
250+ | €11.810 |
500+ | €11.560 |
Price for:Each
Minimum: 1
Multiple: 1
€12.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoECF504-UAAS
Order Code2293822
Technical Datasheet
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type A Receptacle
USB StandardUSB 2.0
IP Rating-
Product Range-
Contact Material-
Contact Plating-
Product Overview
The ECF504-UAAS is a shielded USB A Adapter allows USB cables to be efficiently passed through a panel or enclosure. It securely mounts via 4-40 screws.
- 30µ" Gold-plated contacts to provide reliable connections with repeated mating cycles
- Metallic color
Applications
Test & Measurement, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
USB 2.0
Product Range
-
Contact Plating
-
USB Connector Convert To
USB Type A Receptacle
IP Rating
-
Contact Material
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014