Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €153.040 |
| 5+ | €121.740 |
| 10+ | €119.310 |
Product Information
Product Overview
ELP-CAT6 is an economy in-line 10/100/1000 base-T CAT6 lightning surge protector. The ELP-CAT6 protects valuable equipment from static discharge, lightning and faulty wiring. In considering the cost of replacing damaged equipment and resultant lost productivity, the cost of an inline suppressor is small. Featuring RJ45 Jacks, this adapter easily connects in-line with existing data connections. The ELP-CAT6 is compatible with 802.3af/at Power-over-Ethernet (PoE) devices and supports PoE mode A and B for power. A ground wire and lug are provided directly on the suppressor providing superior grounding. The ELP-CAT6 features a rugged aluminium housing for maximum durability. Application includes IP cameras, protects 10/100/1000 base-T gigabit Ethernet networks, protection for servers, routers, access points and networking equipment such as computers and printers.
- Inline style connection is fast and easy to install
- Quick response, high transmission rate, low signal attenuation
- Good discharge capacity, low voltage protection
Technical Specifications
Lightning Surge Arrester
-
-
1Ports
Cable
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate