Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €78.250 |
| 5+ | €76.690 |
| 10+ | €75.120 |
| 25+ | €73.560 |
| 50+ | €71.990 |
| 100+ | €70.430 |
Price for:Each
Minimum: 1
Multiple: 1
€78.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOATFCA-10D
Order Code4214744
Product RangeFOATFCA Series
Attenuation Max10dB
Attenuation10dB
Fibre Optic Connector TypeFC
Fibre Optic Polish TypeAPC
Fibre Optic Connector Polish TypeAPC
Wavelength Typ1550nm
Wavelength1550nm
Product RangeFOATFCA Series
SVHCTo Be Advised
Technical Specifications
Attenuation Max
10dB
Fibre Optic Connector Type
FC
Fibre Optic Connector Polish Type
APC
Wavelength
1550nm
SVHC
To Be Advised
Attenuation
10dB
Fibre Optic Polish Type
APC
Wavelength Typ
1550nm
Product Range
FOATFCA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017236