Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €65.030 |
5+ | €58.440 |
10+ | €51.840 |
50+ | €50.800 |
Price for:Each
Minimum: 1
Multiple: 1
€65.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG-GPCON-NMON
Order Code4214970
For Use WithL-com 800MHz and 900MHz NMO Mount Antennas
Kit ContentsBase Station Ground Plane Converter Kit
Product Range-
SVHCTo Be Advised
Technical Specifications
For Use With
L-com 800MHz and 900MHz NMO Mount Antennas
Product Range
-
Kit Contents
Base Station Ground Plane Converter Kit
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001