Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Technical Specifications
Antenna Type
MIMO WiFi
Frequency Max
2.5GHz
Input Power
-
Input Impedance
50ohm
Antenna Mounting
TAD / NMO
SVHC
No SVHC (17-Dec-2014)
Frequency Min
2.4GHz
Gain
-
VSWR
2
Antenna Polarisation
Vertical
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093441