Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €96.680 |
| 5+ | €90.280 |
| 10+ | €83.870 |
| 50+ | €82.190 |
Price for:Each
Minimum: 1
Multiple: 1
€96.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG5819P
Order Code4215112
Technical Datasheet
Antenna TypeFlat Patch
Frequency Min-
Frequency Max-
Antenna MountingPole (Mast) or Wall
Gain-
VSWR1.5
Input Power-
Input Impedance-
Antenna PolarisationHorizontal / Vertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Flat Patch
Frequency Max
-
Gain
-
Input Power
-
Antenna Polarisation
Horizontal / Vertical
SVHC
To Be Advised
Frequency Min
-
Antenna Mounting
Pole (Mast) or Wall
VSWR
1.5
Input Impedance
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.861825