Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €137.840 |
| 10+ | €125.700 |
| 20+ | €123.190 |
Product Information
Product Overview
HGLN-CAT6J is a lightning and surge protector with improved frequency response for indoor 10/100/1000/10000 Ethernet networks. The use of ultra-low capacitance semiconductor protection arrays provides superior high frequency response and improved return loss for the four data pairs. The unit has low line to line and line to ground capacitance to minimize distortion of high-speed signals. The design provides protection for both common and differential mode surges. The compatible with 802.3af/at power-over-Ethernet (PoE) devices. It supports PoE mode A and B for power as well as supporting normal and reverse polarity PoE used in some cisco access points. The compatible with wireless access points, bridges, client adapters and network appliances with or without Power-over-Ethernet (PoE) functionality. Application includes gigabit network appliances, IP cameras with PoE, wired PoE switches, wireless access points, bridges and client adapters.
- Clamping voltage is 65V
- Data line impedance is 100 ohm balanced
- Cast aluminium enclosure material, ground lug is 12AWG maximum
- CAT5, CAT5e, CAT6 and CAT6A compatibility
- 802.3af/at Power-Over-Ethernet (PoE) compatible
- Operating temperature range from -40 to +80°C
- Dimensions (W x H x L) is 91.4 x 35.5 x 38.1mm
Technical Specifications
POE Surge Protector
-
-
1Ports
Panel
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate