Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €666.370 |
Price for:Each
Minimum: 1
Multiple: 1
€666.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoPDW1C-04128-NN46
Order Code3776831
Technical Datasheet
No. of Channels4Channels
Wavelength Typ1564.68nm
Optical Power300mW
Length156mm
Width101mm
Height28.3mm
Insertion Loss2.5dB
Return Loss45dB
Operating Temperature Min-20°C
Operating Temperature Max65°C
Product Range-
Technical Specifications
No. of Channels
4Channels
Optical Power
300mW
Width
101mm
Insertion Loss
2.5dB
Operating Temperature Min
-20°C
Product Range
-
Wavelength Typ
1564.68nm
Length
156mm
Height
28.3mm
Return Loss
45dB
Operating Temperature Max
65°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90138080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056246