Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €161.730 |
5+ | €141.520 |
10+ | €117.260 |
25+ | €105.130 |
50+ | €97.040 |
100+ | €90.570 |
Price for:Each
Minimum: 1
Multiple: 1
€161.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoPDW5A-01141-19NN
Order Code4214765
Technical Datasheet
No. of Channels1Channels
Wavelength Typ1570nm
Optical Power-
Length203.2mm
Width-
Height-
Insertion Loss1dB
Return Loss45dB
Operating Temperature Min-5°C
Operating Temperature Max75°C
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Channels
1Channels
Optical Power
-
Width
-
Insertion Loss
1dB
Operating Temperature Min
-5°C
Product Range
-
Wavelength Typ
1570nm
Length
203.2mm
Height
-
Return Loss
45dB
Operating Temperature Max
75°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001