Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2,452.000 |
5+ | €2,146.000 |
10+ | €1,778.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,452.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoPDWFA-04120-19NN
Order Code4214777
Technical Datasheet
No. of Channels4Channels
Wavelength Typ1564.68nm
Optical Power-
Length45mm
Width8.5mm
Height70mm
Insertion Loss-
Return Loss45dB
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Channels
4Channels
Optical Power
-
Width
8.5mm
Insertion Loss
-
Operating Temperature Min
-40°C
Product Range
-
Wavelength Typ
1564.68nm
Length
45mm
Height
70mm
Return Loss
45dB
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001