Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €184.800 |
Price for:Each
Minimum: 1
Multiple: 1
€184.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoPR175B1675BLK
Order Code2576073
Technical Datasheet
Connector TypePatch Panel
No. of Ports16Ports
LAN Category-
Rack U Height1U
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The PR175B1675BLK is a 16-port 1U 1.75-inch BNC Patch Panel. This 1U feed thru rack panel features 16 insulated 75Ω BNC female adaptors with non conductive mounting surfaces for isolation from the rack panel. A typical application for a 75Ω BNC is video transmission. Panels are made from 16 gauge cold-rolled steel and finished with a durable black powder coating.
- Industry standard 1U panel height will fit most rack panels
- Insulated BNC feed-thru design addresses ground loop problems
- Heavy gauge steel and black powder coating provides durability
- Black color
Applications
Communications & Networking, Imaging, Video & Vision
Technical Specifications
Connector Type
Patch Panel
LAN Category
-
Product Range
-
No. of Ports
16Ports
Rack U Height
1U
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.538868